TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 16mm

Subtotal (1 pack of 9 units)*

£141.35

(exc. VAT)

£169.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.35£15.706

*price indicative

RS Stock No.:
470-002
Mfr. Part No.:
878513-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Cable boot

Inside Diameter Primary

16mm

Inside Diameter Secondary

7.1mm

Adhesive Lined

Yes

Material

Elastomer

Colour

Black

COO (Country of Origin):
MX
The TE Connectivity Innovative Heat shrink boot is designed for high-performance applications where temperature extremes and chemical exposure are prevalent. Specially formulated for durability, it features a heat-shrinkable, semi-rigid structure that provides robust resistance against chemicals and abrasion. With excellent temperature tolerance, it outperforms conventional materials, making it an ideal choice for demanding environments, including military vehicles. Its unique properties ensure effective sealing and strain relief around cable connections, ensuring reliability in critical operations. Engineered to work seamlessly with other System 25 components, it delivers a comprehensive solution for creating dependable cable harness systems.

Designed for outstanding high-temperature fluid resistance
Excellent elongation properties enhance performance under stress
Optimised for enduring application in extreme temperatures
Constructed to provide superior protection against chemicals and abrasion
Available in a variety of configurations to suit diverse requirements
Black colour standard provides a sleek, professional aesthetic

Related links