TE Connectivity Cable boot Black, Elastomer Adhesive Lined, 13mm
- RS Stock No.:
- 469-296
- Mfr. Part No.:
- 878511-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£154.45
(exc. VAT)
£185.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.45 | £10.297 |
*price indicative
- RS Stock No.:
- 469-296
- Mfr. Part No.:
- 878511-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Cable boot | |
| Inside Diameter Primary | 13mm | |
| Inside Diameter Secondary | 5.6mm | |
| Adhesive Lined | Yes | |
| Material | Elastomer | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Cable boot | ||
Inside Diameter Primary 13mm | ||
Inside Diameter Secondary 5.6mm | ||
Adhesive Lined Yes | ||
Material Elastomer | ||
Colour Black | ||
- COO (Country of Origin):
- MX
The TE Connectivity Straight Heat Shrink Boot, crafted from fluid-resistant modified elastomer, offer exceptional resilience in challenging environments. This product is specifically designed for heat-shrink application, ensuring reliable performance under high-temperature conditions. With an operating temperature range of -75°C to 150°C, these parts maintain integrity even at extreme temperatures, making them ideal for sealing and strain relief in military vehicle cables and harnesses. Their unique formulation provides long-term resistance to high-temperature fluids, ensuring durability and reliability in demanding applications. Available in versatile configurations, these Heat shrink boot deliver optimum performance in combination with other System 25 components, effectively supporting comprehensive cable harness systems.
Heat-shrinkable design allows for easy installation and a secure fit
Excellent defence against chemical and abrasion damage
Suitable for prolonged exposure to elevated temperature conditions
Formulated specifically for high-temperature fluid resistance
Wide range of configurations to meet diverse application needs
Ideal for military use, ensuring functionality under tough circumstances
Standard black colour offers a discreet and professional appearance
Excellent defence against chemical and abrasion damage
Suitable for prolonged exposure to elevated temperature conditions
Formulated specifically for high-temperature fluid resistance
Wide range of configurations to meet diverse application needs
Ideal for military use, ensuring functionality under tough circumstances
Standard black colour offers a discreet and professional appearance
Related links
- TE Connectivity Cable boot Black 13mm
- TE Connectivity Cable boot Black 26.9mm
- TE Connectivity Cable boot Black, Elastomer Adhesive Lined
- TE Connectivity Cable boot Black 7.4mm
- TE Connectivity Cable boot Black 13.2mm
- TE Connectivity Cable boot Black 17mm
- TE Connectivity Cable boot Black 35mm
- TE Connectivity Cable boot Black 38mm
