Gefran Hall Effect Sensor Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body, 36 V 36V dc
- RS Stock No.:
- 822-245
- Mfr. Part No.:
- F074840/ GRADR060060HA13A00 L000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£134.33
(exc. VAT)
£161.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.33 |
*price indicative
- RS Stock No.:
- 822-245
- Mfr. Part No.:
- F074840/ GRADR060060HA13A00 L000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 0.5 to 4.5 V | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRA | |
| Standards/Approvals | EMC 2014/30/EU | |
| Width | 32mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 0.5 to 4.5 V | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRA | ||
Standards/Approvals EMC 2014/30/EU | ||
Width 32mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor excels in precise angle measurement, featuring Hall-effect technology for optimal performance in mobile hydraulics applications.
Measurement range of ±180°, with programmability in ±15° steps
Multiple output signals including 0.5 to 4.5Vdc and CANopen options
Temperature resistance ranging from -40°C to +85°C for versatile applications
High IP protection level ensures durability against moisture and dust
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Sensor Connector Insert Rotary Body, 36 V dc 36V dc
