Gefran Hall Effect Sensor Screw, Voltage (0 to 10 Vdc) Output, Rotary Position Sensor Body, 36 V 36V dc
- RS Stock No.:
- 820-950
- Mfr. Part No.:
- F094932/ GRNFR015015HA23000 0000X20
- Brand:
- Gefran
Subtotal (1 unit)*
£133.89
(exc. VAT)
£160.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.89 |
*price indicative
- RS Stock No.:
- 820-950
- Mfr. Part No.:
- F094932/ GRNFR015015HA23000 0000X20
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Voltage (0 to 10 Vdc) | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Width | 32mm | |
| Standards/Approvals | IEC 60068-2-6 (vibration) | |
| Depth | 24.4mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Voltage (0 to 10 Vdc) | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Width 32mm | ||
Standards/Approvals IEC 60068-2-6 (vibration) | ||
Depth 24.4mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotational sensor offers precise angular measurements, providing accurate feedback essential in various applications, including mobile hydraulics. Its Advanced design ensures robust performance even in demanding conditions.
Measurement range of ±180°, programmable in ±15° steps
Options for various output signals including CANopen and SAE J1939
Contactless Hall technology ensures a superior lifespan and reliability
IP67 protection level, designed for extreme vibrations and shock resistance
Operating temperature range of -40°C to +85°C with low thermal drift
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
