Gefran Hall Effect Sensor Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body, 36 V 36V dc
- RS Stock No.:
- 821-359
- Mfr. Part No.:
- F085977/ GRAAR090090HA13A00 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£134.33
(exc. VAT)
£161.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.33 |
*price indicative
- RS Stock No.:
- 821-359
- Mfr. Part No.:
- F085977/ GRAAR090090HA13A00 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 0.5 to 4.5 V | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Width | 32mm | |
| Standards/Approvals | EMC 2014/30/EU | |
| Series | GRA | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 0.5 to 4.5 V | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Width 32mm | ||
Standards/Approvals EMC 2014/30/EU | ||
Series GRA | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers superior accuracy for angular measurement, ensuring reliable position feedback in various automotive and industrial applications. Designed for rugged environments, it features a robust construction suited for demanding operations.
Measurement range of ±180°, with programmable values in steps of ±15°
Supply voltage options include +5Vdc and +9 to +36Vdc for versatile application needs
Output signals include analogue, CANopen, and SAE J1939 for enhanced integration
High IP67 protection level ensures reliability in harsh conditions
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
