Gefran Hall Effect Sensor Screw, CANopen Communication Module Output, Rotary Position Sensor Body, 36 V 36V dc

Image representative of range

Subtotal (1 unit)*

£123.06

(exc. VAT)

£147.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.06

*price indicative

RS Stock No.:
822-154
Mfr. Part No.:
F072215/ GRNAS180000HC13000 0000B00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

CANopen Communication Module

Product Type

Hall Effect Sensor

Body Style

Rotary Position Sensor

Mount Type

Screw

Maximum DC Voltage

36V

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Width

32mm

Standards/Approvals

IEC 60068-2-6 (vibration)

Depth

24.4mm

Series

GRN

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran high-performance rotary sensor designed to precisely measure angular positions up to ±180° with programmable steps of ±15°. Its robust construction ensures durability in various industrial environments.

Voltage supply options include +5Vdc and +9 to +36Vdc, catering to different output signals

Output signals are versatile, supporting analogue, CANopen, and SAE J1939 formats

The sensor features contactless Hall technology, enhancing longevity and minimising wear

Designed for high IP protection levels, it withstands harsh conditions with excellent vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy