Gefran Hall Effect Sensor Screw, CANopen Communication Module Output, Rotary Position Sensor Body, 36 V 36V dc
- RS Stock No.:
- 820-635
- Mfr. Part No.:
- F070864/ GRNAS180000HC11000 0000A00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£123.93
(exc. VAT)
£148.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.93 |
*price indicative
- RS Stock No.:
- 820-635
- Mfr. Part No.:
- F070864/ GRNAS180000HC11000 0000A00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | CANopen Communication Module | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60068-2-6 (vibration) | |
| Series | GRN | |
| Depth | 24.4mm | |
| Width | 32mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type CANopen Communication Module | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60068-2-6 (vibration) | ||
Series GRN | ||
Depth 24.4mm | ||
Width 32mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise angle measurement, featuring Hall-effect technology for reliable and robust performance across various applications. With configurable measurement ranges, it caters to specific user requirements efficiently.
Measurement range of ±180°, with programmable steps of ±15° for analogue versions
Supply voltage options between +5Vdc and +36Vdc for versatile integration
Output signal flexibility includes ratiometric, analogue, CANopen, and SAE J1939
Durable design with contactless Hall technology, providing an extensive sensor life
IP67 protection level ensures robust performance in harsh environments
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
