Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Subtotal (1 unit)*

£141.69

(exc. VAT)

£170.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.69

*price indicative

RS Stock No.:
821-310
Mfr. Part No.:
F069418/ GRNAR105105HA21000 0000A00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

M12

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Width

41mm

Depth

12.9mm

Series

GRN

Length

65.4mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor designed for precision measurements within a range of ±180°, providing reliable outputs that suit various applications in mobile hydraulics and automation.

Measurement range of ±180°, programmable in ±15° steps

Supports multiple output signals including analogue and CANopen

Robust against shocks and vibrations with IP67 and IPX9K protection

Features contactless Hall technology for extended sensor life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy