Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

£116.56

(exc. VAT)

£139.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.56

*price indicative

RS Stock No.:
821-888
Mfr. Part No.:
F067913/ GRNAR045045LA11000 0000A00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

65.4mm

Series

GRN

Depth

12.9mm

Width

41mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angular measurement with a programmable range of ±180°. Its robust design ensures a long lifespan while maintaining high performance in various applications.

Measurement range of ±180°, programmable in steps of ±15°

Supply voltage options of +5Vdc or +9 to +36Vdc for versatility

Multiple output signals including 0.5 to 4.5Vdc and CANopen

High IP67 protection level ensures durability in harsh environments

Shock resistant with a rating of 50g for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy