Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

£116.56

(exc. VAT)

£139.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.56

*price indicative

RS Stock No.:
822-250
Mfr. Part No.:
F074888/ GRNAR045045LA13000 0000A00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

65.4mm

Series

GRN

Width

41mm

Depth

12.9mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran unique rotary sensor delivers precision measurement capabilities for various applications, operating within a measurement range of ±180° and featuring multiple configurable outputs, ensuring adaptability across numerous environments.

Measurement range of ±180°, adjustable in ±15° steps

Supply voltage options of +5Vdc or +9 to +36Vdc available

Versatile output signals including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen

Robust electrical connections designed to withstand high environmental stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy