Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-300
- Mfr. Part No.:
- F068812/ GRADS030000HA22A00 L000X00
- Brand:
- Gefran
Subtotal (1 unit)*
£113.53
(exc. VAT)
£136.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.53 |
*price indicative
- RS Stock No.:
- 821-300
- Mfr. Part No.:
- F068812/ GRADS030000HA22A00 L000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Sensor | |
| Output Type | Voltage | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Connector Insert | |
| Maximum DC Voltage | 36V dc | |
| Switching Frequency | 2000Hz | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IP67 | |
| Depth | 54.9mm | |
| Series | GRA | |
| Width | 44mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Sensor | ||
Output Type Voltage | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Connector Insert | ||
Maximum DC Voltage 36V dc | ||
Switching Frequency 2000Hz | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IP67 | ||
Depth 54.9mm | ||
Series GRA | ||
Width 44mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise measurement capabilities, enabling accurate rotational positioning in various applications. Designed for robustness, it delivers reliable performance in challenging environments.
Measurement range of ±180°, with programmability in ±15° steps for tailored applications
Contactless Hall technology guarantees long sensor life due to minimal wear and high linearity
Wide supply voltage range from +5Vdc to +36Vdc, accommodating diverse system requirements
High IP67 and IPX9K protection levels ensuring durability against moisture and dust ingress
Related links
- Gefran Sensor Connector Insert Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Sensor Connector Insert Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V
