Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 5 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

£120.90

(exc. VAT)

£145.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.90

*price indicative

RS Stock No.:
821-552
Mfr. Part No.:
F077984/ GRADR180180LA14A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor

Output Type

Voltage

Body Style

Rotary

Terminal Type

Connector

Mount Type

Connector Insert

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Switching Frequency

2000Hz

Minimum Operating Temperature

-40°C

Standards/Approvals

IP67

Width

44mm

Series

GRA

Depth

54.9mm

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor is a high-performance, single-turn Hall-effect device designed for precise angle measurement, suitable for various applications, including mobile hydraulics and agricultural machinery.

Measurement range of ±180°, programmable in steps of ±15°

Multiple output signals including 0.5 to 4.5Vdc and CANopen

Robust construction with IP67 and IPX9K ratings for harsh environments

Temperature range from -40°C to +85°C with low thermal drift

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy