Gefran Hall Effect Sensor Screw, CANopen Communication Module Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 820-752
- Mfr. Part No.:
- F074613/ GRNAS180000HC12000 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£110.50
(exc. VAT)
£132.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.50 |
*price indicative
- RS Stock No.:
- 820-752
- Mfr. Part No.:
- F074613/ GRNAS180000HC12000 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | CANopen Communication Module | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Width | 41mm | |
| Length | 65.4mm | |
| Series | GRN | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type CANopen Communication Module | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Width 41mm | ||
Length 65.4mm | ||
Series GRN | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise angular measurement up to ±180° with programmable configurations, ensuring flexibility across various applications. Its reliable contactless Hall technology guarantees exceptional sensor life and performance.
Measurement range of ±180° with programmable values in ±15° steps for versatility
Supports multiple output signals including 0.5 to 4.5Vdc and CANopen for compatibility
Robust IP67 and IPX9K protection, Ideal for mobile hydraulics in harsh environments
Designed for a wide temperature range of -40°C to +85°C, ensuring reliability
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Chrome Taps
- Ce Phone Accessories
- Bernstein Screwdrivers
