Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£113.53

(exc. VAT)

£136.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.53

*price indicative

RS Stock No.:
822-122
Mfr. Part No.:
F068996/ GRADS180000HA21A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

56.3mm

Depth

37.3mm

Width

41mm

Series

GRA

Maximum Operating Temperature

85°C

IP Rating

IP67

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor is a precision measurement device designed for detecting angular displacement within a range of ±180°. It employs Advanced Hall-effect technology for accurate, contactless operation.

Measurement range of ±180°, programmable in steps of ±15°

Contactless sensor technology ensures durability with minimal wear

Compatible with various outputs, including analogue and CANopen

High IP protection level, making it suitable for rugged environments

Temperature range of -40°C to +85°C, with low thermal drift

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy