Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 5 V dc 5V dc
- RS Stock No.:
- 821-287
- Mfr. Part No.:
- F068584/ GRADS060000LA11A00 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£88.40
(exc. VAT)
£106.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.40 |
*price indicative
- RS Stock No.:
- 821-287
- Mfr. Part No.:
- F068584/ GRADS060000LA11A00 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Sensor | |
| Output Type | Voltage | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Connector Insert | |
| Maximum DC Voltage | 5V dc | |
| Switching Frequency | 2000Hz | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRA | |
| Width | 44mm | |
| Standards/Approvals | IP67 | |
| Depth | 54.9mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Sensor | ||
Output Type Voltage | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Connector Insert | ||
Maximum DC Voltage 5V dc | ||
Switching Frequency 2000Hz | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRA | ||
Width 44mm | ||
Standards/Approvals IP67 | ||
Depth 54.9mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise measurement within ±180° ranges, utilising Advanced contactless Hall technology for optimal accuracy in various applications.
Offers programmable measurement ranges in ±15° steps for enhanced flexibility
Robust design ensures resilience against shock and vibrations up to 20g
Features a wide supply voltage range, accommodating various application needs
Complies with electromagnetic compatibility standards for reliable operations
Related links
- Gefran Sensor Connector Insert Rotary Body, 5 V dc 5V dc
- Gefran Sensor Connector Insert Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Brass Countersunk Machine Screws
- Bsp Pneumatic Fittings
