Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 822-225
- Mfr. Part No.:
- F073671/ GRADS180000HC24A00 0000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£128.26
(exc. VAT)
£153.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.26 |
*price indicative
- RS Stock No.:
- 822-225
- Mfr. Part No.:
- F073671/ GRADS180000HC24A00 0000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Voltage | |
| Product Type | Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Connector Insert | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Switching Frequency | 2000Hz | |
| Minimum Operating Temperature | -40°C | |
| Depth | 54.9mm | |
| Standards/Approvals | IP67 | |
| Series | GRA | |
| Width | 44mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Voltage | ||
Product Type Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Connector Insert | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Switching Frequency 2000Hz | ||
Minimum Operating Temperature -40°C | ||
Depth 54.9mm | ||
Standards/Approvals IP67 | ||
Series GRA | ||
Width 44mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise measurement of angular position, functioning proficiently across a measurement range of ±180°. It designed to excel in various mobile hydraulic applications.
Utilises contactless Hall technology for exceptional sensor longevity
Supports multiple output signals, including CANopen and 4 to 20mA
Accommodates a wide supply voltage range from +5Vdc to +36Vdc
Achieves high resolution with options for analogue and digital output
Related links
- Gefran Sensor Connector Insert Rotary Body, 36 V dc 36V dc
- Gefran Sensor Connector Insert Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Ball Grip Screwdrivers
- Cat 6 Utp Ethernet Cable
- 1tb Sd Cards
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
