Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-124
- Mfr. Part No.:
- F090904/ GRADR060060HA13A00 0000A00
- Brand:
- Gefran
Subtotal (1 unit)*
£141.69
(exc. VAT)
£170.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.69 |
*price indicative
- RS Stock No.:
- 821-124
- Mfr. Part No.:
- F090904/ GRADR060060HA13A00 0000A00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Sensor | |
| Output Type | Voltage | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Connector Insert | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Switching Frequency | 2000Hz | |
| Minimum Operating Temperature | -40°C | |
| Series | GRA | |
| Width | 44mm | |
| Depth | 54.9mm | |
| Standards/Approvals | IP67 | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Sensor | ||
Output Type Voltage | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Connector Insert | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Switching Frequency 2000Hz | ||
Minimum Operating Temperature -40°C | ||
Series GRA | ||
Width 44mm | ||
Depth 54.9mm | ||
Standards/Approvals IP67 | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran sensor delivers precise angular measurement with high accuracy, Ideal for applications in mobile hydraulics, construction, and agricultural machinery. It features non-contact Hall technology for durability and performance.
Measurement range of ±180°, programmable in 15° steps
Contactless Hall technology ensures a long sensor lifespan
High IP67 and IPX9K protection levels for tough environments
Various output options including 0.5 to 4.5Vdc and CANopen
Rated for 35 million operations, providing reliable performance
Related links
- Gefran Sensor Connector Insert Rotary Body, 5 V dc 5V dc
- Gefran Sensor Connector Insert Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
