Gefran Hall Effect Sensor Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body, 36 V 36V dc

Image representative of range

Subtotal (1 unit)*

£101.83

(exc. VAT)

£122.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.83

*price indicative

RS Stock No.:
822-268
Mfr. Part No.:
F088082/ GRAAS075000HA12A00 L000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

0.5 to 4.5 V

Body Style

Rotary Position Sensor

Mount Type

Screw

Maximum DC Voltage

36V

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Width

32mm

Series

GRA

Standards/Approvals

EMC 2014/30/EU

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor designed to accurately measure rotational positions in a variety of industrial applications, utilising Advanced Hall-effect technology for reliable performance.

Measurement range of ±180° with programmable steps of ±15° for flexible applications

Robust supply voltage options of +5Vdc and +9 to +36Vdc to suit diverse needs

Multiple output signals available, including 0.5 to 4.5Vdc and CANopen for versatile integration

High resolution with 12 to 14-bit accuracy ensures precise readings for critical tasks

IP67 and IPX9K protection levels guarantee durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy