Gefran Position Sensor Screw, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 821-495
- Mfr. Part No.:
- F079286/ GRAAS180000HC22A00 L000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£128.26
(exc. VAT)
£153.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.26 |
*price indicative
- RS Stock No.:
- 821-495
- Mfr. Part No.:
- F079286/ GRAAS180000HC22A00 L000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Position Sensor | |
| Body Style | Rotary Position Sensor | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC) | |
| Width | 59.4mm | |
| Length | 44mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Position Sensor | ||
Body Style Rotary Position Sensor | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC) | ||
Width 59.4mm | ||
Length 44mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor delivers accurate angle measurement with a measurement range of ±180°. Designed for precision applications, it ensures reliable performance under various conditions.
Measurement range of ±180°, with programmable options in steps of ±15°
Supplies voltage options include +5Vdc and +9 to +36Vdc, depending on output signal requirements
Offers multiple output signals including ratiometric voltage, current, CANopen, and SAE J1939
Designed for robust applications, featuring a high resistance to vibrations and shocks
Related links
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
