Gefran Position Sensor Hole, Screw, 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 821-118
- Mfr. Part No.:
- F090847/ GRNAS180000HA21000 L000A00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£109.20
(exc. VAT)
£131.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.20 |
*price indicative
- RS Stock No.:
- 821-118
- Mfr. Part No.:
- F090847/ GRNAS180000HA21000 L000A00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Position Sensor | |
| Output Type | 0 to 10 V dc | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hole, Screw | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit/Overload Protection | Yes | |
| Series | GRN | |
| Width | 65.4mm | |
| Standards/Approvals | 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | |
| Length | 44mm | |
| Depth | 17.2mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Position Sensor | ||
Output Type 0 to 10 V dc | ||
Body Style Rotary Position Sensor | ||
Mount Type Hole, Screw | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Short Circuit/Overload Protection Yes | ||
Series GRN | ||
Width 65.4mm | ||
Standards/Approvals 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | ||
Length 44mm | ||
Depth 17.2mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor enables precise measurement across a full range of ±180°, suitable for various programmable applications, enhancing operational flexibility and adaptability in dynamic environments.
Programmable in ±15° steps for tailored measurement ranges
Multiple output signals including ratiometric and CANopen for versatile integration
Contactless Hall technology extends sensor life while minimising wear
High IP67 rating ensures robust protection against dust and water ingress
Wide supply voltage range accommodates various power requirements
Related links
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc
- Gefran Position Sensor Screw, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
