Gefran Position Sensor Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc

Image representative of range

Subtotal (1 unit)*

£109.20

(exc. VAT)

£131.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.20

*price indicative

RS Stock No.:
821-943
Mfr. Part No.:
F090096/ GRAAS060000HA11A00 L000A00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

0.5 to 4.5 V

Product Type

Position Sensor

Body Style

Rotary Position Sensor

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC)

Width

59.4mm

Series

GRN

Length

44mm

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor designed to accurately measure angular positions with precision in demanding environments, ensuring reliable feedback for various applications including industrial machinery and mobile hydraulics.

Offers measurement ranges of ±180°, programmable in steps of ±15° for tailored applications

Packed with a supply voltage range from +5Vdc to +36Vdc for versatile power options

Features multiple output signals including 0.5 to 4.5Vdc and CANopen, catering to diverse connectivity needs

Constructed from robust PBT housing, ensuring durability against shocks and vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy