Gefran Position Sensor Hole, Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 821-332
- Mfr. Part No.:
- F069890/ GRNFR060060HA13000 L000A02
- Brand:
- Gefran
Subtotal (1 unit)*
£131.73
(exc. VAT)
£158.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.73 |
*price indicative
- RS Stock No.:
- 821-332
- Mfr. Part No.:
- F069890/ GRNFR060060HA13000 L000A02
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 0.5 to 4.5 V | |
| Product Type | Position Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hole, Screw | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | |
| Series | GRN | |
| Length | 41mm | |
| Depth | 12.9mm | |
| Width | 53.4mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 0.5 to 4.5 V | ||
Product Type Position Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Hole, Screw | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | ||
Series GRN | ||
Length 41mm | ||
Depth 12.9mm | ||
Width 53.4mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran sensor is a precision measurement device designed for rotary position sensing, offering various measurement ranges and a robust construction for industrial applications.
Measurement range of ±180° programmable in ±15° steps for customised applications
Multiple output signals including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for versatile connectivity
High IP67 protection level ensures durability against harsh environments
Contactless Hall technology enhances longevity by eliminating wear on the sensing element
Operational temperature range from -40°C to +85°C, suitable for diverse operating conditions
Related links
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
