Gefran Position Sensor Hole, Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc

Image representative of range

Subtotal (1 unit)*

£84.06

(exc. VAT)

£100.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.06

*price indicative

RS Stock No.:
821-878
Mfr. Part No.:
F067740/ GRNAS180000LA11000 0000A00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Position Sensor

Output Type

0.5 to 4.5 V

Body Style

Rotary Position Sensor

Mount Type

Hole, Screw

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

Yes

Minimum Operating Temperature

-40°C

Width

65.4mm

Standards/Approvals

2014/30/EU, IEC 60068-2-6, IEC 60068-2-27

Depth

17.2mm

Series

GRN

Length

44mm

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor offers precision in motion detection, providing programmable measurement ranges for various applications, including robust performance in harsh environments.

Measurement range of ±180°, adjustable in ±15° steps for analogue variants

Wide supply voltage range of +5Vdc to +36Vdc ensures compatibility

Variety of output signals including 0.5 to 4.5Vdc and CANopen for flexibility

Durable design with high IP67 protection, suitable for mobile hydraulic applications

Linearity of <lt/> ±0.5%FS enhances accuracy and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy