Gefran Position Sensor Hole, Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc

Image representative of range

Subtotal (1 unit)*

£75.40

(exc. VAT)

£90.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.40

*price indicative

RS Stock No.:
820-677
Mfr. Part No.:
F072691/ GRNFS030000LA11000 0000C01
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Position Sensor

Output Type

0.5 to 4.5 V

Body Style

Rotary Position Sensor

Mount Type

Hole, Screw

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

Yes

Length

41mm

Standards/Approvals

2014/30/EU, IEC 60068-2-6, IEC 60068-2-27

Width

53.4mm

Series

GRN

Depth

12.9mm

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise angle measurements with Advanced Hall-effect technology, ensuring reliability and durability for various mobile hydraulic applications. Its robust design withstands environmental challenges, making it Ideal for harsh operating conditions.

Measurement range of ±180°, programmable in ±15° steps for custom applications

Supply voltage options ranging from +5Vdc to +36Vdc, accommodating different output signals

Contactless Hall technology guarantees virtually infinite sensor life with minimal wear

IP67 and IPX9K protection levels ensure resistance to dust, water, and shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy