Gefran Hall Effect Sensor 2-Hole Flange, Analogue Output, Shaft Body, 36 V dc 36V dc
- RS Stock No.:
- 821-500
- Mfr. Part No.:
- F079378/ GRAAR180180HA21A00 L000X00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£146.03
(exc. VAT)
£175.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.03 |
*price indicative
- RS Stock No.:
- 821-500
- Mfr. Part No.:
- F079378/ GRAAR180180HA21A00 L000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue | |
| Product Type | Hall Effect Sensor | |
| Body Style | Shaft | |
| Mount Type | 2-Hole Flange | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC | |
| Width | 41mm | |
| Series | GRA | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue | ||
Product Type Hall Effect Sensor | ||
Body Style Shaft | ||
Mount Type 2-Hole Flange | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC | ||
Width 41mm | ||
Series GRA | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise measurements for rotational applications. Designed for versatility, it ensures reliable performance across a wide range of environments.
Measurement range up to ±180°, with programmable steps of ±15°
High IP67 and IPX9K protection levels for optimal durability
Various output signals include 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen
Contactless Hall technology provides an extended lifespan and excellent linearity
Related links
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Sensor Connector Insert Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
