Gefran Hall Effect Sensor Screw, Ratiometric (0.5 to 4.5 V) Output, Rotary Position Sensor Body, 36 V 5V dc
- RS Stock No.:
- 820-612
- Mfr. Part No.:
- F075704/ GRNAS035000HA11000 0000A00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£97.50
(exc. VAT)
£117.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.50 |
*price indicative
- RS Stock No.:
- 820-612
- Mfr. Part No.:
- F075704/ GRNAS035000HA11000 0000A00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Ratiometric (0.5 to 4.5 V) | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60068-2-6 (vibration) | |
| Depth | 24.4mm | |
| Series | GRN | |
| Width | 32mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Ratiometric (0.5 to 4.5 V) | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60068-2-6 (vibration) | ||
Depth 24.4mm | ||
Series GRN | ||
Width 32mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor designed for precise angle measurement with programmable ranges. Ideal for applications requiring reliable feedback, it utilises Advanced Hall-effect technology for enhanced durability and performance.
Measurement range of ±180°, programmable in ±15° steps
Supply voltage options include +5Vdc and +9 to +36Vdc for versatility
Outputs include 0.5 to 4.5Vdc, 0 to 10Vdc and 4 to 20mA
Contactless Hall technology ensures virtually infinite sensor life
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 5V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
