Gefran Hall Effect Sensor Screw, Ratiometric (0.5 to 4.5 V) Output, Rotary Position Sensor Body, 36 V 5V dc
- RS Stock No.:
- 821-579
- Mfr. Part No.:
- F080274/ GRNFR180180LA14000 0000C20
- Brand:
- Gefran
Subtotal (1 unit)*
£113.53
(exc. VAT)
£136.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.53 |
*price indicative
- RS Stock No.:
- 821-579
- Mfr. Part No.:
- F080274/ GRNFR180180LA14000 0000C20
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Ratiometric (0.5 to 4.5 V) | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 24.4mm | |
| Series | GRN | |
| Width | 32mm | |
| Standards/Approvals | IEC 60068-2-6 (vibration) | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Ratiometric (0.5 to 4.5 V) | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 24.4mm | ||
Series GRN | ||
Width 32mm | ||
Standards/Approvals IEC 60068-2-6 (vibration) | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran precision rotary sensor provides dependable angular measurements with a range of ±180°. It employs Advanced Hall-effect technology for accurate detection in a Compact design, Ideal for diverse applications.
Measurement range of ±180° with programmable values in ±15° steps
Supports various supply voltages for adaptability in different systems
Offers multiple output signals including 0.5 to 4.5Vdc and CANopen
Durable construction ensures long life, even in harsh environments
IP67 and IPX9K ratings provide robust protection against dust and water
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
