Gefran Hall Effect Sensor Screw, 0.5 to 4.5 V Output, Rotary Position Sensor Body, 36 V 5V dc

Image representative of range

Subtotal (1 unit)*

£88.40

(exc. VAT)

£106.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.40

*price indicative

RS Stock No.:
820-951
Mfr. Part No.:
F094933/ GRAAS090000LA11A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

0.5 to 4.5 V

Product Type

Hall Effect Sensor

Body Style

Rotary Position Sensor

Mount Type

Screw

Maximum DC Voltage

36V

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

EMC 2014/30/EU

Series

GRA

Width

32mm

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise measurement capabilities for various applications, offering different programmable angles and robust performance with reliable output signals suited for a wide range of industrial environments.

Measurement range of ±180°, with programmability in steps of ±15° for analogue versions

Supply voltage options include +5Vdc and +9 to +36Vdc, accommodating diverse operational needs

Multiple output signals available, including ratiometric voltage, 4 to 20mA, and CANopen

Designed with contactless Hall technology for extended sensor life and minimal wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy