Gefran Hall Effect Sensor Screw, Analogue Output, Rotary Position Sensor Body, 36 V dc 5V dc

Image representative of range

Subtotal (1 unit)*

£94.03

(exc. VAT)

£112.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.03

*price indicative

RS Stock No.:
822-132
Mfr. Part No.:
F070504/ GRNAS180000HA31000 0000C00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analogue

Product Type

Hall Effect Sensor

Body Style

Rotary Position Sensor

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

Yes

Series

GRN

IP Rating

IP67

Maximum Operating Temperature

85°C

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise measurement angles of up to ±180°, designed for robust applications in mobile hydraulics and similar environments.

Measurement range programmed in steps of ±15° for versatility

Supply voltage options from +5Vdc to +36Vdc, accommodating different power requirements

Outputs include 0.5 to 4.5Vdc, CANopen, or SAE J1939 for flexibility

Compact housing MADE from Durable PBT, ensuring long-lasting performance

IP67 and IPX9K protection levels allow operation in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy