Gefran Hall Effect Sensor Screw Fixing, 0.5 to 4.5 V Output, Rotary Body, 9.36 V dc 36V dc
- RS Stock No.:
- 821-337
- Mfr. Part No.:
- F070434/ GRNAR030030HA14000 0000C00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£121.33
(exc. VAT)
£145.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.33 |
*price indicative
- RS Stock No.:
- 821-337
- Mfr. Part No.:
- F070434/ GRNAR030030HA14000 0000C00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 0.5 to 4.5 V | |
| Body Style | Rotary | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 9.36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Standards/Approvals | UK | |
| Depth | 17.2mm | |
| Width | 65.4mm | |
| Length | 41mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 0.5 to 4.5 V | ||
Body Style Rotary | ||
Terminal Type AMP Superseal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 9.36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Standards/Approvals UK | ||
Depth 17.2mm | ||
Width 65.4mm | ||
Length 41mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran Hall-effect rotary sensor designed for precise angular measurement. Its primary function is to allow for programmable measurement ranges, ensuring adaptability for various applications.
Measurement range of ±180°, programmable in ±15° steps for specific needs
Supply voltage options range from +5Vdc to +36Vdc depending on the output signal
Outputs available include 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen
Designed with contactless Hall technology, enhancing the sensor's lifespan
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Ball Point Ink Pens
