Gefran Hall Effect Sensor Screw Fixing, 0.5 to 4.5 V Output, Rotary Body, 9.36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£121.33

(exc. VAT)

£145.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.33

*price indicative

RS Stock No.:
821-336
Mfr. Part No.:
F070405/ GRNAR030030HA13000 0000C00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

0.5 to 4.5 V

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw Fixing

Maximum DC Voltage

9.36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

UK

Width

65.4mm

Series

GRN

Depth

17.2mm

Length

41mm

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

PBT (polybutylene terephthalate)

COO (Country of Origin):
IT
The Gefran rotary sensor designed for accurate and reliable angular measurement, operating within a measurement range of ±180°. Its primary function is to provide precise feedback in various mobile hydraulic applications.

Programmable measurement range in steps of ±15° for analogue versions

Robust design with high electromagnetic compatibility for demanding environments

Available output options include 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA

IP67 protection rating ensures durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy