Gefran Hall Effect Sensor Screw Fixing, 0 to 10 V dc Output, Rotary Body, 9.36 V dc 36V dc
- RS Stock No.:
- 821-030
- Mfr. Part No.:
- F069081/ GRNFR030030HA21000 0000C10
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£137.79
(exc. VAT)
£165.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.79 |
*price indicative
- RS Stock No.:
- 821-030
- Mfr. Part No.:
- F069081/ GRNFR030030HA21000 0000C10
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 0 to 10 V dc | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Cable Terminal | |
| Mount Type | Screw Fixing | |
| Maximum DC Voltage | 9.36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Length | 41mm | |
| Depth | 12.9mm | |
| Width | 58.8mm | |
| Standards/Approvals | UK | |
| Series | GRN | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 0 to 10 V dc | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Cable Terminal | ||
Mount Type Screw Fixing | ||
Maximum DC Voltage 9.36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Length 41mm | ||
Depth 12.9mm | ||
Width 58.8mm | ||
Standards/Approvals UK | ||
Series GRN | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT (polybutylene terephthalate) | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor is a high-precision device designed for accurate angular measurements within a programmable range, ensuring optimal performance in various applications. Its Compact design makes it suitable for tight installation spaces.
Measurement range of ±180° with programmable steps of ±15° for tailored applications
Robust construction offers high electromagnetic compatibility and IP67 protection for durability
Contactless Hall technology ensures extended sensor life with minimal wear
Output options include analogue, CANopen, and SAE J1939 to suit diverse connectivity needs
Related links
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 9.36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Fixing Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V
