Gefran Hall Effect Sensor Screw Fixing, 0.5 to 4.5 V Output, Rotary Body, 9.36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£129.99

(exc. VAT)

£155.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.99

*price indicative

RS Stock No.:
821-889
Mfr. Part No.:
F067914/ GRNAR060060HA11000 0000A00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

0.5 to 4.5 V

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw Fixing

Maximum DC Voltage

9.36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Length

41mm

Width

65.4mm

Series

GRN

Standards/Approvals

UK

Depth

17.2mm

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

PBT (polybutylene terephthalate)

COO (Country of Origin):
IT
The Gefran rotary sensor ensures precise angular measurements for various industrial applications, featuring Durable construction and Advanced technology for reliable performance in challenging environments.

Measurement range of ±180°, configurable in ±15° steps

High-resolution output with options for analogue and CANopen signals

Robust construction with IP67 and IPX9K protection ratings

Shock resistance up to 50g and vibration tolerance of 20g

Temperature range from -40°C to +85°C for diverse operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy