SAM 1661G 125mm Corded Angle Grinder

Stock information currently inaccessible
RS Stock No.:
209-533
Mfr. Part No.:
1661G
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

10000rpm

Corded/Cordless

Corded

Wattage

650W

Model Number

1661G

RoHS Status: Exempt

COO (Country of Origin):
TW

1661G


The SAM Outillage composite model bevel 125 mm is engineered for superior durability and versatility, making it an indispensable tool for professionals and DIY enthusiasts alike. Its robust design is crafted from a single piece, integrating the planetary gear housing and essential components within the crown and planet carrier. This innovative assembly enhances operational robustness, ensuring reliability during demanding tasks. The smartly designed grinder casing can be adjusted seamlessly into nine different positions without the need for any tools, facilitating precise direction of sparks and residue.

Nine position adjustable grinder casing
Variable speed control for tailored performance
Quick grinder nut for easy changes
Rear exhaust with optional ducting for safety
High performance for professional and home use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy