SAM 1630 Corded Angle Grinder

Stock information currently inaccessible
RS Stock No.:
209-514
Mfr. Part No.:
1630
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Grinder Type

Angle Grinder

Speed

22000rpm

Corded/Cordless

Corded

Wattage

340W

Model Number

1630

RoHS Status: Exempt

COO (Country of Origin):
TW

1630


The SAM Outillage chainsaw is a high-performance cutting tool designed for versatility and efficiency. With its exceptional power-to-weight ratio, it excels in handling various materials including metal and composite. What sets this chainsaw apart is its unique chuck that accommodates discs from 0 to 6 mm, offering unmatched flexibility for diverse applications. Engineered from the renowned Metallic range, it features an aluminium motor casing along with a durable steel grinder casing, ensuring longevity under rigorous use. The duct able rear exhaust adds to its practicality by directing airflow away from the operator, enhancing comfort during extended periods of operation.

Unique chuck design fits discs from 0 to 6 mm
Durable construction with aluminium and steel
Duct able rear exhaust for operator comfort
In-built regulator for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy