Stock information currently inaccessible
- RS Stock No.:
- 209-530
- Mfr. Part No.:
- 1653P
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Grinder Type | Angle Grinder | |
| Speed | 20000rpm | |
| Corded/Cordless | Corded | |
| Wattage | 700W | |
| Model Number | 1653P | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Grinder Type Angle Grinder | ||
Speed 20000rpm | ||
Corded/Cordless Corded | ||
Wattage 700W | ||
Model Number 1653P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1653P
The SAM Outillage intensive straight 8 mm grinder is engineered for high-performance in demanding industrial environments. Designed for longevity and efficiency, it boasts nearly double the power of standard grinders, efficiently reducing work time without compromising on quality. This model prioritises user comfort with a full hand handle, offering a secure grip that's crucial for precision tasks. Whether tackling production lines or maintenance jobs, this grinder is equipped with variable speed control and a rear exhaust system, ensuring optimal operation under various conditions.
Full hand handle for exceptional grip and control
High rotation speed for efficiency
Insulated casing for user comfort
Variable speed control for tailored adjustments
Robust design for extensive wear and tear
High rotation speed for efficiency
Insulated casing for user comfort
Variable speed control for tailored adjustments
Robust design for extensive wear and tear
