SAM 1632G 75mm Corded Angle Grinder

Stock information currently inaccessible
RS Stock No.:
209-515
Mfr. Part No.:
1632G
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Disc Size

75mm

Grinder Type

Angle Grinder

Speed

18000rpm

Corded/Cordless

Corded

Wattage

340W

Model Number

1632G

RoHS Status: Exempt

COO (Country of Origin):
TW

1632G


The SAM Outillage circular saw is expertly designed to deliver precision and comfort during cutting tasks. Featuring a unique reverser system with digitally controlled rotation direction, this tool ensures optimal safety and ease of use. The 'full hand' handle provides a firm grip for superior control, making it ideal for tackling a variety of materials such as metal and composites. Its high-speed cutting capability guarantees efficiency, while the compact casing and swivel supply coupling enhance practicality in any work environment.

Digitally controlled rotation for enhanced safety
high speed performance for precise cutting
Index finger stop for optimal pressure
Silent rear exhaust for minimal noise
Compact for easy manoeuvrability and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy