SAM 1645 100mm Corded Angle Grinder

Stock information currently inaccessible
RS Stock No.:
209-526
Mfr. Part No.:
1645
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Disc Size

100mm

Grinder Type

Angle Grinder

Speed

14000rpm

Corded/Cordless

Corded

Wattage

700W

Model Number

1645

RoHS Status: Exempt

COO (Country of Origin):
TW

1645


The SAM Outillage angle grinding cutter, designed for precision and ease of use, stands out with its powerful performance. Tailored for challenging cutting tasks, this compact tool blends a high speed motor with an ergonomic design, ensuring comfort during extended use. Perfectly suited for various materials, it excels in cutting metal, tube, and composites. Its robust construction, featuring a one piece steel body and profiled head, offers durability while maintaining a lightweight feel.

Powerful motor for cutting tough materials
11 position setting for precise visibility
Long shaft design for reaching tight spaces
Shaft locking button for safe
Lightweight yet durable build
Comfortable grip reduces fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy