SAM 1654P Corded Angle Grinder

Stock information currently inaccessible
RS Stock No.:
209-532
Mfr. Part No.:
1654P
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Grinder Type

Angle Grinder

Speed

19500rpm

Corded/Cordless

Corded

Wattage

740W

Model Number

1654P

RoHS Status: Exempt

COO (Country of Origin):
TW

1654P


The SAM Outillage intensive long straight grinder is designed to deliver exceptional performance and efficiency, making it an indispensable tool for professionals in metalworking and blacksmithing. With a powerful 740 W motor that reaches up to 19,500 rpm, this grinder is engineered for optimal time saving during repetitive tasks, especially in confined spaces such as inside tubes. Its thoughtful design ensures comfort and control, boasting a full hand handle and a profiled spindle that align perfectly for maximum user power and precision.

Two handed for comfort
Long spindle for hard to reach areas
Insulating handle for thermal protection
Secure trigger for safety
Rear exhaust for a clean workspace
Complies with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy