SAM 1639GP Corded Angle Grinder

Stock information currently inaccessible
RS Stock No.:
209-521
Mfr. Part No.:
1639GP
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Grinder Type

Angle Grinder

Speed

22000rpm

Corded/Cordless

Corded

Wattage

170W

Model Number

1639GP

RoHS Status: Exempt

COO (Country of Origin):
TW

1639GP


The SAM Outillage mini angle grinder is engineered for precision and accessibility, boasting a unique head angled at 115° for superior visibility during intricate tasks. Designed with robust construction in mind, its single-piece steel head ensures sturdiness while tackling general maintenance and those tricky spots. This tool balances weight and speed excellently, featuring a composite casing for added comfort during prolonged use. With a silent duct able rear exhaust and a safety lever, it prioritises user safety and convenience, making it an essential addition for professionals and DIY enthusiasts alike.

Angled head for better visibility
Single-piece steel for durability
Lightweight for easy manoeuvrability
Comfortable composite casing
Silent duct able exhaust
Safety lever for protection
Top-mounted variable speed control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy