Stock information currently inaccessible
- RS Stock No.:
- 209-527
- Mfr. Part No.:
- 1651P
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Grinder Type | Angle Grinder | |
| Speed | 19500rpm | |
| Corded/Cordless | Corded | |
| Wattage | 745W | |
| Model Number | 1651P | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Grinder Type Angle Grinder | ||
Speed 19500rpm | ||
Corded/Cordless Corded | ||
Wattage 745W | ||
Model Number 1651P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1651P
The SAM Outillage intensive straight 6 mm grinder is engineered for those demanding industrial tasks that require exceptional performance and reliability. With nearly double the power of standard grinders, it is designed to handle tough repetitive jobs efficiently. Its ergonomic 'full hand' handle ensures a secure grip, allowing for precise control during extended use, making it the perfect companion for professionals in production environments. The advanced variable speed control allows you to adapt to varying applications, while the sheathed casing and rear exhaust enhance comfort by insulating against cold conditions.
Powerful performance for intensive grinding
Ergonomic handle for comfort
Variable speed control for adaptability
Insulated casing for user comfort
Suitable for production and maintenance
Complies with industry standards
Ergonomic handle for comfort
Variable speed control for adaptability
Insulated casing for user comfort
Suitable for production and maintenance
Complies with industry standards
