FEIN CG 13-125 V 125mm Corded Angle Grinder, Euro Plug

Stock information currently inaccessible
RS Stock No.:
266-2917
Mfr. Part No.:
72228060000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

2800 → 11500rpm

Corded/Cordless

Corded

Voltage Rating

230V

Brushed/Brushless Motor

Brushed

Wattage

1300W

Plug Type

Euro Plug

Model Number

CG 13-125 V

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN compact angle grinders is an ergonomic 1300 W compact angle grinder with variable speed for effective grinding and cutting work and robust motor for daily use.

Good ability to cope with overload
Rapid work progress
Versatile due to variable speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy