SAM 1636 125mm Corded Angle Grinder

Stock information currently inaccessible
RS Stock No.:
209-520
Mfr. Part No.:
1636
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Grinder Type

Angle Grinder

Disc Size

125mm

Speed

12000rpm

Corded/Cordless

Corded

Wattage

800W

Model Number

1636

RoHS Status: Exempt

COO (Country of Origin):
TW

1636


The SAM Outillage grinder/chainsaw is a robust tool designed for demanding industrial applications, showcasing exceptional power and versatility. Engineered with an impressive 800 W performance, this grinder easily tackles challenging tasks, proving itself invaluable in any workshop. Its dependable spindle blockage simplifies grinder replacements, while the adjustable protection casing positions enable seamless adjustments without the need for tools.

800 W power for tough industrial tasks
Tool free adjustable protection casing
Reinforced steel design for durability
Safety trigger for secure operation
Duct able rear exhaust for a cooler workspace
Auxiliary handle for control in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy