Stock information currently inaccessible
- RS Stock No.:
- 209-524
- Mfr. Part No.:
- 1642
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Size | 50mm | |
| Grinder Type | Angle Grinder | |
| Speed | 20000rpm | |
| Corded/Cordless | Corded | |
| Wattage | 250W | |
| Model Number | 1642 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Size 50mm | ||
Grinder Type Angle Grinder | ||
Speed 20000rpm | ||
Corded/Cordless Corded | ||
Wattage 250W | ||
Model Number 1642 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1642
The SAM Outillage angle grinder is designed as the perfect companion for your challenging tasks, combining robustness and comfort in a compact form. Engineered with a one-piece machined head, it ensures durability while the optimal motor exhaust design enhances ventilation during high-speed operations. Its lightweight composite construction minimises vibrations, allowing for enhanced control and precision. The tool is tailored for accessing tight spots and features a right-left adjustment lever for versatile positioning.
Machined head for durability
Lightweight to reduce fatigue
Compact for manoeuvrability
Right-left adjustment lever for easy positioning
Rubber sheath reduces vibrations
Adjustable protection for safety
High rotation speed
For sawing and deburring
Lightweight to reduce fatigue
Compact for manoeuvrability
Right-left adjustment lever for easy positioning
Rubber sheath reduces vibrations
Adjustable protection for safety
High rotation speed
For sawing and deburring
