Taoglas DSGP.1575.18.4.A.02 Square Hemisphere Multi-Band Antenna, GPS
- RS Stock No.:
- 288-7514
- Distrelec Article No.:
- 302-85-125
- Mfr. Part No.:
- DSGP.1575.18.4.A.02
- Brand:
- Taoglas
Subtotal (1 unit)*
£8.60
(exc. VAT)
£10.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 135 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.60 |
*price indicative
- RS Stock No.:
- 288-7514
- Distrelec Article No.:
- 302-85-125
- Mfr. Part No.:
- DSGP.1575.18.4.A.02
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Lead Length | 18mm | |
| Antenna Mount Type | Surface | |
| Minimum Frequency | 1.575GHz | |
| Directivity | Hemisphere | |
| Maximum Frequency | 1575.42MHz | |
| Antenna Internal Construction | Ceramic Patch | |
| RF Protocols | GPS | |
| Gain | 4.2dBi | |
| Standards/Approvals | No | |
| Series | DSGP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Lead Length 18mm | ||
Antenna Mount Type Surface | ||
Minimum Frequency 1.575GHz | ||
Directivity Hemisphere | ||
Maximum Frequency 1575.42MHz | ||
Antenna Internal Construction Ceramic Patch | ||
RF Protocols GPS | ||
Gain 4.2dBi | ||
Standards/Approvals No | ||
Series DSGP | ||
- COO (Country of Origin):
- TW
The 18mm square ceramic GPS L1 / GALILEO E1 passive patch antenna, Ideal for space constrained applications in telematics devices, vehicle tracking/fleet management systems, wearables, and navigation. With a low profile of just 4mm, this antenna offers a stable gain across elevations and efficient performance. Manufactured in an IATF16949 Approved Facility, it is RoHS and REACH Compliant, making it a reliable choice for various applications.
18mm square ceramic GPS L1 / GALILEO E1 passive patch antenna
Low profile of 4mm for space-constrained applications
Stable gain across elevations with 4.20dBi Peak gain for GPS/GALILEO Band
Efficient performance with 83.33% efficiency
Manufactured in an IATF16949 Approved Facility and RoHS and REACH Compliant
Related links
- Taoglas DSGP.1575.12.4.A.02 Square Multi-Band Antenna, GPS
- Taoglas CGGP.18.4.C.02 Square Multi-Band Antenna, GPS
- Taoglas CGGBP.35.6.A.02 Square Multi-Band Antenna, GPS
- Taoglas AP.10G.01 Square Multi-Band Antenna, GPS
- Taoglas HP5010A Patch Multi-Band Antenna, GPS
- Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AA.200.151111 Square Multi-Band Antenna with SMA Connector 1.61 GHz, GPS
- Taoglas AP.17F.07.0064A Square Multi-Band Antenna with UFL Connector, GPS
