Taoglas HP5010A Patch Multi-Band Antenna, GPS
- RS Stock No.:
- 288-4543
- Distrelec Article No.:
- 302-20-254
- Mfr. Part No.:
- HP5010A
- Brand:
- Taoglas
Subtotal (1 unit)*
£27.44
(exc. VAT)
£32.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.44 |
*price indicative
- RS Stock No.:
- 288-4543
- Distrelec Article No.:
- 302-20-254
- Mfr. Part No.:
- HP5010A
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | Internal | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 1.176GHz | |
| Maximum Frequency | 1.61GHz | |
| Antenna Internal Construction | Triple Stacked Terrablast Patch | |
| RF Protocols | GPS | |
| Gain | 4dBi | |
| Standards/Approvals | No | |
| Number of Bands | 3 | |
| Series | HP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 1.176GHz | ||
Maximum Frequency 1.61GHz | ||
Antenna Internal Construction Triple Stacked Terrablast Patch | ||
RF Protocols GPS | ||
Gain 4dBi | ||
Standards/Approvals No | ||
Number of Bands 3 | ||
Series HP | ||
- COO (Country of Origin):
- TW
The Multiband GNSS, Stacked Terrablast Patch Antenna. With dimensions of 50x50x10.5mm, this antenna is designed to operate in the GPS L1, GPS L2, and GPS L5 bands, as well as GLONASS, Galileo, and BeiDou systems. It features a right-hand circularly polarized patch and is MADE from ultra-impact resistant Terrablast material. The antenna is tuned for center positioning on a 70x70mm ground plane and has a patent-pending design.
Multiband GNSS antenna with stacked Terrablast patch design
Operates in GPS L1, GPS L2, and GPS L5 bands
Compatible with GLONASS, Galileo, and BeiDou systems
Right-hand circularly polarized for optimized signal reception
Ultra-impact resistant Terrablast material for durability
Tuned for center positioning on a 70x70mm ground plane
Patent-pending design for unique performance
RoHS and REACH compliant for environmental safety
Related links
- Taoglas CGGBP254.07.0100A Patch Multi-Band Antenna with Patch Bay Connector, GNSS
- Taoglas DSGP.1575.12.4.A.02 Square Multi-Band Antenna, GPS
- Taoglas CGGBP.35.6.A.02 Square Multi-Band Antenna, GPS
- Taoglas AP.10G.01 Square Multi-Band Antenna, GPS
- Taoglas DSGP.1575.18.4.A.02 Square Hemisphere Multi-Band Antenna, GPS
- Taoglas CGGP.18.4.C.02 Square Multi-Band Antenna, GPS
- Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- TE Connectivity Patch Multi-Band Antenna 6 GHz 3G (UTMS) 5G, GPS
