Taoglas AP.10G.01 Square Multi-Band Antenna, GPS
- RS Stock No.:
- 288-4356
- Distrelec Article No.:
- 302-20-217
- Mfr. Part No.:
- AP.10G.01
- Brand:
- Taoglas
Subtotal (1 unit)*
£10.18
(exc. VAT)
£12.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 135 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.18 |
*price indicative
- RS Stock No.:
- 288-4356
- Distrelec Article No.:
- 302-20-217
- Mfr. Part No.:
- AP.10G.01
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Minimum Frequency | 1.575GHz | |
| Antenna Mount Type | Surface | |
| Bandwidth | 2.046MHz | |
| Lead Length | 10mm | |
| Maximum Frequency | 1576.443MHz | |
| RF Protocols | GPS | |
| Gain | 8dBi | |
| Standards/Approvals | No | |
| Series | AP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Minimum Frequency 1.575GHz | ||
Antenna Mount Type Surface | ||
Bandwidth 2.046MHz | ||
Lead Length 10mm | ||
Maximum Frequency 1576.443MHz | ||
RF Protocols GPS | ||
Gain 8dBi | ||
Standards/Approvals No | ||
Series AP | ||
- COO (Country of Origin):
- TW
The revolutionary 10mm SMT 14dB Active GPS/GALILEO Patch Antenna with Front End Saw Filter. It is the smallest SMT GPS/GALILEO high performance embedded antenna available in the world, offering ultra low power consumption and RoHS compliance.
Unique SMT GPS/GALILEO Active patch antenna
Wide input voltage range of 1.5V to 3.3V
Small form factor of 10mm x 10mm x 4mm for easy integration
Highly sensitive high dielectric constant powder formulation for accurate tuning
Low power consumption with high performance 14dB gain
Ideal for GPS Smartphones, Personal Location, Medical devices, Telematic devices, and Automotive navigation and tracking
Custom gain, connector, and cable versions available for versatility
Related links
- Taoglas CGGP.18.4.C.02 Square Multi-Band Antenna, GPS
- Taoglas DSGP.1575.12.4.A.02 Square Multi-Band Antenna, GPS
- Taoglas CGGBP.35.6.A.02 Square Multi-Band Antenna, GPS
- Taoglas AP.17F.07.0064A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AA.200.151111 Square Multi-Band Antenna with SMA Connector 1.61 GHz, GPS
- Taoglas DSGP.1575.18.4.A.02 Square Hemisphere Multi-Band Antenna, GPS
- Taoglas AGGBP.SLS.35A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
