Taoglas CGGBP.35.6.A.02 Square Multi-Band Antenna, GPS
- RS Stock No.:
- 288-7389
- Distrelec Article No.:
- 302-85-117
- Mfr. Part No.:
- CGGBP.35.6.A.02
- Brand:
- Taoglas
Subtotal (1 unit)*
£8.03
(exc. VAT)
£9.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 109 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.03 |
*price indicative
- RS Stock No.:
- 288-7389
- Distrelec Article No.:
- 302-85-117
- Mfr. Part No.:
- CGGBP.35.6.A.02
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Multi-Band Antenna | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Lead Length | 35mm | |
| Minimum Frequency | 1561MHz | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 1602MHz | |
| Antenna Internal Construction | Dielectric Ceramic | |
| RF Protocols | GPS | |
| Gain | 5.8dBi | |
| Standards/Approvals | No | |
| Series | CGGBP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Multi-Band Antenna | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Lead Length 35mm | ||
Minimum Frequency 1561MHz | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 1602MHz | ||
Antenna Internal Construction Dielectric Ceramic | ||
RF Protocols GPS | ||
Gain 5.8dBi | ||
Standards/Approvals No | ||
Series CGGBP | ||
- COO (Country of Origin):
- TW
The GPS/GLONASS/Galileo/BeiDou Embedded Patch Antenna is a circularly polarized antenna designed for use across the full single-band GNSS spectrum. With excellent gain and radiation pattern stability on all GNSS system bands, it offers high location accuracy, improved reliability in urban areas, better signal reception, and quicker time to first fix. The patch antenna is mounted via pin and double-sided adhesive, making it versatile for various applications.
Dielectric Ceramic material for durability and performance
Covers GNSS Frequency Bands including GPS, GLONASS, Galileo, and BeiDou
Wide bandwidth operation for excellent gain and radiation pattern stability
Custom tunable to devices subject to NRE for optimal performance
RoHS & Reach Compliant for environmental safety
Small and Compact design for easy integration
Related links
- Taoglas CGGP.18.4.C.02 Square Multi-Band Antenna, GPS
- Taoglas DSGP.1575.12.4.A.02 Square Multi-Band Antenna, GPS
- Taoglas AP.10G.01 Square Multi-Band Antenna, GPS
- Taoglas DSGP.1575.18.4.A.02 Square Hemisphere Multi-Band Antenna, GPS
- Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AA.200.151111 Square Multi-Band Antenna with SMA Connector 1.61 GHz, GPS
- Taoglas AP.17F.07.0064A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.SLS.35A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
