Taoglas DSGP.1575.12.4.A.02 Square Multi-Band Antenna, GPS
- RS Stock No.:
- 288-7513
- Distrelec Article No.:
- 302-85-123
- Mfr. Part No.:
- DSGP.1575.12.4.A.02
- Brand:
- Taoglas
Subtotal (1 unit)*
£3.70
(exc. VAT)
£4.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.70 |
*price indicative
- RS Stock No.:
- 288-7513
- Distrelec Article No.:
- 302-85-123
- Mfr. Part No.:
- DSGP.1575.12.4.A.02
- Brand:
- Taoglas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | Internal | |
| Product Type | Multi-Band Antenna | |
| Antenna Physical Form | Square | |
| Lead Length | 12mm | |
| Antenna Mount Type | Surface | |
| Minimum Frequency | 1.575GHz | |
| Antenna Internal Construction | Ceramic Patch | |
| Maximum Frequency | 1576.443MHz | |
| RF Protocols | GPS | |
| Gain | 2.7dBi | |
| Standards/Approvals | No | |
| Series | DSGP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External Internal | ||
Product Type Multi-Band Antenna | ||
Antenna Physical Form Square | ||
Lead Length 12mm | ||
Antenna Mount Type Surface | ||
Minimum Frequency 1.575GHz | ||
Antenna Internal Construction Ceramic Patch | ||
Maximum Frequency 1576.443MHz | ||
RF Protocols GPS | ||
Gain 2.7dBi | ||
Standards/Approvals No | ||
Series DSGP | ||
- COO (Country of Origin):
- TW
The ceramic GPS L1 / GALILEO E1 patch antenna, with a Compact size of 12 x 12 x 4mm, offers a Peak gain of 2.73dBi. Ideal for telematics devices, vehicle tracking systems, wearables, and navigation devices, this antenna is designed for high volume low-cost assembly. Automotive TS16949 approved and RoHS compliant, it ensures reliable performance in a variety of applications.
2.73 dBi Peak gain for GPS/GALILEO band
SMT direct mount ceramic patch antenna for easy assembly
TS16949 automotive approved for high reliability
RoHS compliant for environmental standards
Custom tuning service available for specific device environments
Related links
- Taoglas CGGBP.35.6.A.02 Square Multi-Band Antenna, GPS
- Taoglas DSGP.1575.18.4.A.02 Square Hemisphere Multi-Band Antenna, GPS
- Taoglas CGGP.18.4.C.02 Square Multi-Band Antenna, GPS
- Taoglas AP.10G.01 Square Multi-Band Antenna, GPS
- Taoglas ADFGP.25A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AA.200.151111 Square Multi-Band Antenna with SMA Connector 1.61 GHz, GPS
- Taoglas AP.17F.07.0064A Square Multi-Band Antenna with UFL Connector, GPS
- Taoglas AGGBP.SLS.35A.07.0060A Square Multi-Band Antenna with UFL Connector, GPS
