Abracon APAMPG-130 Square GPS Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

£9.59

(exc. VAT)

£11.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 665 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.59
10 - 24£8.68
25 - 49£8.51
50 - 74£8.34
75 +£8.18

*price indicative

Packaging Options:
RS Stock No.:
250-5264
Mfr. Part No.:
APAMPG-130
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Connector Type

SMA

Antenna Physical Form

Square

Lead Length

4m

Antenna Mounting Type

Magnetic

Includes Lead

Yes

The Abracon makes magnetic mount GPS+GLONASS active antenna module which has high reliability and sensitivity. The size of this product is 44 x 14.5 mm and operates in 1572.42 to 1578.42 MHz frequency. These antennas are used in automotive navigation, automotive monitoring and personal tracking.

Compact Size
Easy to install (magnetic base)
ROHS Compliant

Related links